| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC49DCWN-S420 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 98 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Type: | ISA |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 98 |
| SKU: | SULGCC49DCWN-S420 |
GCC49DCWN-S420
| Heilind Number: | SULGCC49DCWN-S420 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC49DCWN-S420 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC49DCWN-S420, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PA9T and featuring phosphor bronze contacts plated with gold, this connector ensures reliable signal transmission with a current rating of 3A and a voltage withstand of 700VAC. With a compact design that includes two rows of hairpin contacts, it offers 98 positions with a standard 2.54mm pitch. The straight orientation and through-hole termination method make for easy installation, while the robust construction, operating temperature range of -65 to 125°C, and matte tin termination plating guarantee durability in harsh environments. Meeting the highest industry standards, this connector is ideal for use in aerospace, defense, and other mission-critical applications. Elevate your connectivity solutions with the GCC49DCWN-S420.

