GCC49DCWN-S518

Heilind Number:SULGCC49DCWN-S518
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC49DCWN-S518
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC49DCWN-S518
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:98
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:ISA
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC49DCWN-S518

Detailed Description

SKU GCC49DCWN-S518 offers a high-performance connectivity solution for board-to-board applications. Featuring PA9T & Phosphor Bronze construction, this connector guarantees durability and reliability. With a current rating of 3A and a voltage capacity of 700 VAC, it ensures efficient power transmission. The female connector, with two rows and 98 positions, is designed for seamless integration. Its straight orientation and thru-hole termination method simplify installation. Gold-plated contacts and matte tin plating offer excellent conductivity and corrosion resistance. Operating in a wide temperature range (-65 to 125°C), it is suitable for various environments. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet robust solution. Ideal for high-speed data transfer and signal integrity, this connector is a critical component in demanding electronic systems.