| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC49DCWS-S420 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 98 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 98 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Card Type: | ISA |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC49DCWS-S420 |
GCC49DCWS-S420
| Heilind Number: | SULGCC49DCWS-S420 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC49DCWS-S420 |
| ECAD Model: |
Specifications
Detailed Description
This PA9T & Phosphor Bronze 2.54mm pitch female connector, with a side hole mount and thru-hole termination method, is designed for high-performing board-to-board PCB connectivity. Featuring 98 hairpin contact positions plated with gold over phosphor bronze, it ensures reliable signal transmission at up to 700VAC and 3A. With a straight orientation and a compact form factor of .61in x .37in, it offers efficient space utilization. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector guarantees durability and stability in harsh environments. Its matte tin termination plating further enhances its robustness. Perfect for applications where quality and performance are paramount, this GCC49DCWSS420 connector is a dependable choice for demanding electronic systems.

