GCC49DCWS-S518

Heilind Number:SULGCC49DCWS-S518
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC49DCWS-S518
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC49DCWS-S518
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:98
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:ISA
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC49DCWS-S518

Detailed Description

Introducing the GCC49DCWS-S518, a high-performance PA9T and Phosphor Bronze board-to-board PCB connector tailored for demanding applications. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector is designed for reliable power transmission. Featuring a female gender, two rows, and side-hole mounting, it ensures secure and stable connectivity. The termination method of through-hole soldering with gold-plated phosphor bronze contacts guarantees excellent signal integrity. Each of the 98 hairpin-style contacts is meticulously engineered for optimal conductivity. Operating smoothly in temperatures ranging from -65 to 125°C, and with a compact form factor of 15.49mm in height and 9.4mm in width, this connector offers versatility in fitting into various electronic setups. Its matte tin termination plating enhances durability. A perfect choice for professionals in the electronics industry, the GCC49DCWS-S518 is a testament to superior quality and performance.