GCC49DCWT-S518

Heilind Number:SULGCC49DCWT-S518
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC49DCWT-S518
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC49DCWT-S518
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Type:ISA
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:98
SKU:SULGCC49DCWT-S518

Detailed Description

The GCC49DCWT-S518 is a high-performance board-to-board PCB connector, meticulously crafted with PA9T and Phosphor Bronze materials for superior durability and conductivity. Featuring a threaded mount type and thru-hole termination method, this connector ensures secure and reliable connections in demanding applications. With a contact rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. The contact material, Phosphor Bronze, plated with gold, enhances signal integrity. Its hairpin contact type and straight orientation, along with 2 rows of 98 positions, facilitate seamless PCB connections. Designed for versatility, this connector operates flawlessly in a wide temperature range from -65 to 125°C. Its compact dimensions of 15.49mm height and 9.4mm width, with a tail length of 3.18mm, make it ideal for space-constrained environments. The matte tin termination plating ensures long-lasting performance. Trust the GCC49DCWT-S518 for your critical connectivity needs in aerospace, defense, and industrial applications.