GCC49DETH

Heilind Number:SULGCC49DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC49DETH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC49DETH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:98
SKU:SULGCC49DETH

Detailed Description

Introducing the GCC49DETH, a high-performance board-to-board PCB connector designed for demanding electronic applications. This connector features two rows with a total of 98 positions, offering ample connectivity options. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it ensures reliable signal transmission even in high-power environments. The contacts are made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its cantilever contact type and thru-hole termination method provide secure and stable connections. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh industrial settings. Its compact design, with a height of 10.95mm (.431 in) and width of 8.38mm (.33 in), allows for efficient PCB layout. The termination plating of matte tin ensures compatibility with lead-free soldering processes. Trust the GCC49DETH for superior performance and durability in your electronic assemblies.