GCC49DETN

Heilind Number:SULGCC49DETN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC49DETN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC49DETN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:98
SKU:SULGCC49DETN

Detailed Description

The GCC49DETN is a high-performance board-to-board PCB connector designed for demanding applications. With a compact two-row design and a pitch of 2.54mm, this connector offers reliable connectivity for up to 98 positions. Featuring female gender and straight orientation, it ensures easy and secure mating. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, it is suitable for use in harsh environments. The termination method is through-hole with matte tin plating, providing a robust and stable connection. With a connector height of 10.95mm and a width of 8.38mm, it offers a space-saving solution for PCB layouts. Whether in industrial, aerospace, or other hi-rel applications, the GCC49DETN connector delivers uncompromising performance.