| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC49DEYI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 98 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 98 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC49DEYI |
GCC49DEYI
| Heilind Number: | SULGCC49DEYI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC49DEYI |
| ECAD Model: |
Specifications
Detailed Description
This PA9T & Phosphor Bronze Female Connector, GCC49DEYI, is designed for high-performance board-to-board PCB applications. With a current rating of 3A and a voltage withstand of 700VAC, it ensures reliable power transmission. Featuring two rows of 98 cantilever contacts made of gold-plated phosphor bronze, it guarantees excellent signal integrity. The threaded mount and thru-hole termination method provide secure and stable installation. Operating in a wide temperature range from -65 to 125°C, it is suitable for diverse environments. With a compact size of 10.95mm in height and 8.38mm in width, it offers space-efficient connectivity. The matte tin-plated termination enhances durability. Ideal for demanding applications, this connector is a crucial component for high-reliability electronic systems.

