GCC49DRAH

Heilind Number:SULGCC49DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC49DRAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC49DRAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:98
SKU:SULGCC49DRAH

Detailed Description

Introducing the GCC49DRAH, a high-performance PA9T and Phosphor Bronze board to board PCB connector designed for durability and reliability. With a dual-row configuration, it offers 98 female contacts for seamless connectivity. The contact material is gold-plated phosphor bronze, ensuring optimal signal transmission. Featuring a clearance hole mount and through-hole termination method, installation is straightforward. Operating at a maximum voltage of 700 VAC and with an amperage of 3A, this connector is suitable for various applications. Its right-angle orientation and compact dimensions make it ideal for space-constrained environments. With a wide operating temperature range of -65 to 125°C, it guarantees performance in harsh conditions. The matte tin termination plating enhances durability. Trust the GCC49DRAH for your critical PCB connection needs in sectors such as aerospace, defense, and industrial electronics.