GCC49DRAI

Heilind Number:SULGCC49DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC49DRAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC49DRAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:98
SKU:SULGCC49DRAI

Detailed Description

Introducing the GCC49DRAI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Its female gender, two rows, and threaded mount type offer secure attachment to PCBs. The termination method, thru hole, guarantees easy installation. The contact material of phosphor bronze with gold plating ensures low contact resistance and excellent signal integrity. With a pitch of 2.54mm, voltage rating of 700VAC, and contact type of full bellow, this connector is suitable for high-power and high-speed applications. The right-angle orientation and 98 positions provide flexibility in PCB layout. Operating at a wide temperature range of -65 to 125°C, with a connector height of 10.95mm and termination plating of matte tin, this connector is reliable and durable. Perfect for applications in aerospace, defense, and industrial sectors, the GCC49DRAI meets the highest standards for performance and quality.