| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC49DRAN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 98 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 98 |
| SKU: | SULGCC49DRAN |
GCC49DRAN
| Heilind Number: | SULGCC49DRAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC49DRAN |
| ECAD Model: |
Specifications
Detailed Description
The GCC49DRAN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and phosphor bronze contacts, this connector ensures reliable connectivity in harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, it is suitable for power and signal transmission. The right-angle orientation and two rows of 98 positions offer versatility in PCB layout. Gold-plated contacts and matte tin termination guarantee excellent conductivity and durability. Operating in a wide temperature range of -65 to 125 °C, it is ideal for aerospace, defense, and industrial systems. The GCC49DRAN meets the highest standards for performance and reliability in board-level interconnects.

