GCC49DREH-S13

Heilind Number:SULGCC49DREH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC49DREH-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC49DREH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:98
SKU:SULGCC49DREH-S13

Detailed Description

The GCC49DREH-S13 is a high-performance board-to-board PCB connector designed for critical applications. Featuring a durable construction of PA9T and high-quality phosphor bronze contact material with gold plating, this connector ensures reliable and efficient power transmission. With a current rating of 3A and a voltage rating of 700VAC, it meets the demands of modern electronic devices. The connector's dual-row, 98-position layout allows for versatile connectivity, while its clearance hole mount type and card extender termination method offer easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for use in harsh environments. The connector's compact design, with a height of 10.95mm and width of 10.16mm, makes it suitable for space-constrained applications. With matte tin termination plating for enhanced durability, the GCC49DREH-S13 is a dependable choice for aerospace, defense, and industrial systems.