GCC49DREI-S13

Heilind Number:SULGCC49DREI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC49DREI-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC49DREI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:98
SKU:SULGCC49DREI-S13

Detailed Description

Introducing the GCC49DREI-S13, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 98 contacts, each made of durable PA9T and Phosphor Bronze with gold plating for excellent conductivity and corrosion resistance. With a pitch of 2.54mm (.1in) and a voltage rating of 700VAC, it ensures reliable power and signal transmission. The full bellow contact type and threaded mount offer secure connections, while the card extender termination method allows for easy installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 10.95mm (.431in) and width of 10.16mm (.4in), makes it ideal for space-constrained PCB layouts. Trust the GCC49DREI-S13 for robust and efficient board-to-board connectivity in your electronic systems.