GCC49DREN-S13

Heilind Number:SULGCC49DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC49DREN-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC49DREN-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:98
SKU:SULGCC49DREN-S13

Detailed Description

The GCC49DREN-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of 98 female contacts with a pitch of 2.54mm, it ensures secure and reliable connections. The contacts are made of durable PA9T and phosphor bronze, with gold plating for enhanced conductivity. With a maximum voltage rating of 700VAC and amperage of 3A, this connector is suitable for power and signal transmission. Its full bellow contact type and straddle orientation guarantee excellent signal integrity. Operating within a wide temperature range of -65 to 125°C, and with matte tin termination plating, it offers robust performance in harsh environments. The compact design, with a height of 10.95mm and width of 10.16mm, makes it ideal for space-constrained PCB layouts. Perfect for applications where reliability is critical, the GCC49DREN-S13 is a top choice for engineers in various industries.