GCC49DRES-S13

Heilind Number:SULGCC49DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC49DRES-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC49DRES-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:98
SKU:SULGCC49DRES-S13

Detailed Description

Introducing the GCC49DRES-S13, a high-performance board-to-board PCB connector designed for female connectors. With a robust construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in demanding environments. Boasting a 2-row configuration with side hole mounting and card extender termination method, it offers seamless integration onto PCBs. The Full Bellow contact type with Gold-plated Phosphor Bronze contacts guarantees optimal signal transmission, rated up to 3A and 700VAC. With 98 positions and a pitch of 2.54mm, this connector is perfect for complex circuitry. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for industrial applications. Its compact design, with a height of 10.95mm and width of 10.16mm, saves space without compromising performance. The termination plating of Matte Tin ensures durability. Trust the GCC49DRES-S13 for high-reliability connectivity in your PCB systems.