GCC49DRES

Heilind Number:SULGCC49DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC49DRES
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC49DRES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:98
SKU:SULGCC49DRES

Detailed Description

The GCC49DRES is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a straight orientation, this connector features two rows with a total of 98 positions, allowing for efficient signal transmission. The female gender and side hole mount type make it versatile for various circuit board setups. Constructed with PA9T and plated with gold on phosphor bronze contacts, it ensures reliable conductivity and durability. Operating at a voltage of 700 VAC and amperage of 3A, it meets stringent performance requirements. With a temperature range of -65 to 125°C and matte tin termination plating, it is suitable for use in harsh environments. The full bellow contact type and eyelet termination method further enhance its stability. Compact in size with dimensions of 10.95mm in height and 10.16mm in width, it offers space-saving benefits. Overall, the GCC49DRES is a top choice for high-reliability connectivity in electronic systems.