GCC49DRTH-S13

Heilind Number:SULGCC49DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC49DRTH-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC49DRTH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:98
SKU:SULGCC49DRTH-S13

Detailed Description

Introducing the GCC49DRTH-S13, a high-performance Board To Board PCB Connector designed for demanding applications. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated with Gold, this connector ensures reliable connectivity. With a 2.54mm pitch and 98 positions across 2 rows, it offers ample connectivity options. The Full Bellow contact type and Card Extender termination method provide secure and stable connections. Operating flawlessly in a wide temperature range from -65 to 125 °C and supporting up to 700 VAC, this connector is suitable for various environments. Its straddle orientation and clearance hole mount type make installation easy. With a low connector height of 10.95mm and a compact width of 10.16mm, it saves space on the PCB. The Matte Tin termination plating adds to its durability. Ideal for high-reliability applications, the GCC49DRTH-S13 is a trusted solution for your connectivity needs.