GCC49DRTH

Heilind Number:SULGCC49DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC49DRTH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC49DRTH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:98
SKU:SULGCC49DRTH

Detailed Description

Introducing the GCC49DRTH, a high-performance board-to-board PCB connector designed for demanding applications. With a robust construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The 98-position, 2-row female connector with a clearance hole mount type and Thru Hole termination method offers easy installation on PCBs. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity and corrosion resistance. Operating at a maximum voltage of 700 VAC and with an amperage of 3A, it meets stringent electrical requirements. The full bellow contact type and straight orientation further enhance its durability and signal integrity. With a wide operating temperature range of -65 to 125°C, this connector is suitable for aerospace, defense, and industrial applications. Trust in the GCC49DRTH for secure and efficient board-to-board connections in your designs.