GCC49DRTI-S13

Heilind Number:SULGCC49DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC49DRTI-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC49DRTI-S13
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:98
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Termination Plating:Matte Tin
SKU:SULGCC49DRTI-S13

Detailed Description

The GCC49DRTI-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission in even the harshest environments. With a 2.54mm pitch and 98 positions spread across two rows, it offers ample connectivity options. The threaded mount and card extender termination method guarantee secure and stable installation. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, this connector is suited for rugged industrial and aerospace settings. Its compact design, with a connector height of 10.95mm and width of 10.16mm, makes it ideal for space-constrained applications. Trust in the GCC49DRTIS13 for robust and high-speed connectivity in your PCB assemblies.