GCC49DRTI

Heilind Number:SULGCC49DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC49DRTI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC49DRTI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:98
SKU:SULGCC49DRTI

Detailed Description

The GCC49DRTI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, it ensures reliable and durable connectivity. With a 2.54mm pitch and 98 positions spread across 2 rows, it offers ample room for signal transmission. The threaded mount type and thru-hole termination method guarantee secure attachment to the PCB. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, it is suitable for use in harsh environments. The straight orientation and full bellow contact type further enhance its functionality. Measuring 10.95mm in height and 10.16mm in width, it provides a compact yet robust solution for your connectivity needs. Terminated with matte tin plating, it ensures efficient signal transfer. Ideal for hi-rel applications, the GCC49DRTI is a dependable choice for your PCB interconnection requirements.