GCC49DRTN-S13

Heilind Number:SULGCC49DRTN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC49DRTN-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC49DRTN-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:98
SKU:SULGCC49DRTN-S13

Detailed Description

Introducing the GCC49DRTN-S13, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1in) and two rows of 98 positions, this connector ensures reliable signal transmission in compact spaces. Featuring PA9T housing and Phosphor Bronze contact material with Gold plating, it offers excellent conductivity and durability. The Full Bellow contact type and Matte Tin termination plating further enhance its performance. Operating at a wide temperature range of -65 to 125°C, it is suitable for harsh environments. Its straddle orientation and no-mounting design facilitate easy installation on PCBs. With a rated voltage of 700VAC and an amperage of 3A, this connector guarantees safe and efficient power delivery. Meet your connectivity needs with the GCC49DRTN-S13, your reliable solution for high-reliability applications.