GCC49DRTN

Heilind Number:SULGCC49DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC49DRTN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC49DRTN
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:98
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC49DRTN

Detailed Description

Introducing GCC49DRTN, a high-performance board-to-board PCB connector designed for precision and reliability. This connector features PA9T housing and Phosphor Bronze contacts, ensuring optimal conductivity and durability. With a 3A amperage rating and 700VAC voltage capacity, it meets rigorous electrical requirements. The connector's female gender, two rows, and straight orientation make it versatile for various applications. Utilizing a Thru Hole termination method with Gold-plated contacts, it guarantees secure and low-resistance connections. With 98 positions and a 2.54mm pitch, it offers ample connectivity in compact spaces. Operating seamlessly in temperatures ranging from -65 to 125°C, it's suitable for demanding environments. The connector's Matte Tin termination plating enhances its longevity. Ideal for high-speed data transmission and power delivery, this product is a crucial component in advanced electronic systems.