| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC49DRTS-S13 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straddle |
| Tail Length: | .185 in, 4.7 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 98 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 98 |
| SKU: | SULGCC49DRTS-S13 |
GCC49DRTS-S13
| Heilind Number: | SULGCC49DRTS-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC49DRTS-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing our GCC49DRTS-S13 PCB connector, designed for high-performance applications. Crafted with PA9T and Phosphor Bronze materials, this female connector features 98 positions with 2 rows, ensuring efficient connectivity. The contact material is Gold-plated Phosphor Bronze, guaranteeing reliable signal transmission with a current rating of 3A and voltage withstand of 700VAC. Its full bellow contact type and straddle orientation offer secure connections. With a pitch of 2.54mm and operating temperature range from -65 to 125°C, this connector is ideal for demanding environments. The termination method is through card extender with side hole mount type, making installation convenient. Tailored for board-to-board and card edge connections, this connector is a vital component for your electronic assemblies.

