GCC49DRXH

Heilind Number:SULGCC49DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC49DRXH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC49DRXH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:98
SKU:SULGCC49DRXH

Detailed Description

Introducing the GCC49DRXH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a contact type of Full Bellow, this connector ensures reliable signal transmission in even the harshest environments. Featuring a female gender, it offers a secure and efficient connection. The contact material is made of Phosphor Bronze with Gold plating, guaranteeing excellent conductivity. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial uses. Its two rows and 98 positions allow for versatile connectivity options. The termination method is Thru Hole with Matte Tin plating, ensuring durability. The connector's compact design, with a height of 10.95mm and a width of 10.16mm, makes it ideal for space-constrained applications. Trust the GCC49DRXH for seamless and robust board-to-board connections.