GCC49DRXI

Heilind Number:SULGCC49DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC49DRXI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC49DRXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:98
SKU:SULGCC49DRXI

Detailed Description

Introducing the GCC49DRXI, a high-performance female board-to-board PCB connector designed for precision applications. Constructed with PA9T housing and featuring contacts made of durable phosphor bronze with gold plating, this connector ensures reliable signal transmission. With a pitch of 2.54mm (.1 in) and a voltage rating of 700VAC, it is suitable for high-speed and high-voltage setups. The full bellow contact type and threaded mount offer secure connectivity, while the straight orientation and 98 positions enable versatile board configurations. Operating in a wide temperature range from -65 to 125°C, it guarantees stable performance in harsh environments. The termination method of thru-hole with matte tin plating and a tail length of 4.7mm (.185 in) ensure easy and secure installation on PCBs. With a connector height of 10.95mm (.431 in) and width of 10.16mm (.4 in), it is compact yet efficient. Ideal for industrial, aerospace, and telecommunications applications, the GCC49DRXI sets a new standard in connectivity.