GCC49DRXN

Heilind Number:SULGCC49DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC49DRXN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC49DRXN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:98
SKU:SULGCC49DRXN

Detailed Description

Introducing the GCC49DRXN, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring a durable construction of PA9T and phosphor bronze, this connector ensures optimal conductivity and longevity. With a 3A amperage rating and 700VAC voltage capacity, it meets the demands of various electronic applications. The female connector with two rows and 98 positions offers ample connectivity options. Its straight orientation and no mounting design make installation hassle-free. The contact material is gold-plated phosphor bronze, guaranteeing superior signal transmission. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Boasting a pitch of 2.54mm and a tail length of 4.7mm, it provides precise and secure connections. With matte tin termination plating, it ensures corrosion resistance. Ideal for high-reliability systems, the GCC49DRXN is a top choice for demanding PCB applications.