GCC49DRYH-S13

Heilind Number:SULGCC49DRYH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC49DRYH-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC49DRYH-S13
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:98
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC49DRYH-S13

Detailed Description

The GCC49DRYH-S13 is a high-performance PA9T & Phosphor Bronze connector designed for demanding applications. With a 3A amperage rating and 700VAC voltage capability, it ensures reliable power transmission. Featuring a female gender and two rows of contacts, it offers versatile connectivity options. The mount type is Clearance Hole, and termination method is Card Extender, facilitating easy installation. Constructed with Phosphor Bronze contacts plated with Gold, it guarantees excellent conductivity and durability. With a pitch of 2.54mm (.1 in) and 98 positions, it enables precise and secure connections. The Full Bellow contact type and Straddle orientation further enhance its performance. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 10.95mm (.431 in) and width of 10.16mm (.4 in), makes it ideal for space-constrained applications. The termination plating of Matte Tin ensures robustness. Classified under Board To Board PCB Connectors, Card Edge Connectors, and hi_rel: No, the GCC49DRYHS13 connector is a reliable solution for your connectivity needs.