GCC49DRYH

Heilind Number:SULGCC49DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC49DRYH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC49DRYH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:98
SKU:SULGCC49DRYH

Detailed Description

Introducing the GCC49DRYH, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek matte tin termination plating, this connector ensures reliable and durable connectivity. Featuring PA9T and Phosphor Bronze construction, it offers exceptional conductivity and resilience. The gold contact plating and full bellow contact type guarantee efficient signal transmission with a rated voltage of 700 VAC and 3A amperage. Perfect for high-density setups, it boasts 2 rows with a total of 98 positions on a 2.54mm pitch. The straight orientation and clearance hole mount type make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is a robust solution for your connectivity needs. Trust in the GCC49DRYH for superior performance in critical electronic systems.