GCC49DRYI

Heilind Number:SULGCC49DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC49DRYI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC49DRYI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:98
SKU:SULGCC49DRYI

Detailed Description

Introducing the GCC49DRYI, a high-performance PA9T & Phosphor Bronze board-to-board connector designed for precision connectivity in electronic systems. With a current rating of 3A and a voltage tolerance of 700VAC, this female connector features two rows of 98 gold-plated contacts, ensuring reliable signal transmission. The threaded mount and thru-hole termination method guarantee secure and stable installation, while the full bellow contact type and straight orientation streamline PCB assembly. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding industrial and commercial applications. With a compact height of 10.95mm and a width of 10.16mm, it offers space-efficient connectivity. The matte tin termination plating enhances durability, making it a long-lasting solution. Perfect for use in aerospace, telecommunications, and other industries, the GCC49DRYI sets a new standard for performance and reliability in PCB connectors.