GCC49DRYN-S13

Heilind Number:SULGCC49DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC49DRYN-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC49DRYN-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:98
SKU:SULGCC49DRYN-S13

Detailed Description

Introducing GCC49DRYN-S13, a high-performance female board-to-board PCB connector designed for precision electronic applications. Constructed with PA9T and featuring contact materials of gold-plated phosphor bronze, this connector ensures optimal conductivity and durability. With a pitch of 2.54mm and a 700VAC voltage rating, it offers reliable power transmission in demanding environments. The connector's full bellow contact type and straddle orientation guarantee secure and stable connections, while its 98 positions accommodate complex circuitry. Suitable for use in a wide temperature range from -65 to 125°C, it is ideal for aerospace, defense, and industrial applications. With a termination method of card extender and termination plating of matte tin, this connector guarantees efficient signal transfer. The product, part of our high-quality PCB connectors range, meets stringent industry standards for performance and reliability, making it a top choice for professionals in the field. Elevate your connectivity solutions with the GCC49DRYNS13.