GCC49DRYN

Heilind Number:SULGCC49DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC49DRYN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC49DRYN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:98
SKU:SULGCC49DRYN

Detailed Description

Introducing the GCC49DRYN, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. This female connector features two rows of 98 positions with a pitch of 2.54mm, allowing for secure and efficient data transmission. With a contact material of phosphor bronze and gold plating, it ensures reliable conductivity even in harsh environments. The full bellow contact type and straight orientation further enhance signal integrity. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for various industrial and commercial setups. The termination method through-hole and matte tin plating guarantee easy installation and durability. With a tail length of 11.18mm and a low connector height of 10.95mm, it offers space-saving solutions without compromising performance. Trust the GCC49DRYN for seamless and dependable board-to-board connections.