GCC49DRYS

Heilind Number:SULGCC49DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC49DRYS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC49DRYS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:98
SKU:SULGCC49DRYS

Detailed Description

Introducing the GCC49DRYS, a high-performance PA9T and Phosphor Bronze Board-to-Board PCB Connector designed for demanding applications. With a current rating of 3A and a voltage capability of 700VAC, this connector ensures reliable power transmission. Featuring a female gender, two rows of contacts, and a side hole mount type with through-hole termination, it offers secure and stable connectivity. The contacts, made of Phosphor Bronze and plated with gold, guarantee excellent conductivity and durability. With a pitch of 2.54mm (.1 in) and 98 positions, it enables precise and efficient PCB connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 10.95mm (.431 in) and a width of 10.16mm (.4 in), saves space on the PCB. The Matte Tin termination plating ensures compatibility with lead-free soldering processes. Ideal for aerospace, military, and industrial applications, the GCC49DRYS meets the highest standards of reliability and performance.