GCC49DSXH

Heilind Number:SULGCC49DSXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC49DSXH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC49DSXH
Amperage:3 A
Gender:Female
Number of Contacts:49
Number of Rows:1
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:49
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC49DSXH

Detailed Description

Introducing the GCC49DSXH, a high-performance board-to-board PCB connector designed for optimal signal transmission. This female connector features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring reliable connectivity. With a pitch of 2.54mm and 49 positions, it offers versatility in various electronic applications. The clearance hole mount type and thru-hole termination method make installation easy and secure. Operating at a voltage of 700VAC and with an amperage of 3A, it meets stringent electrical requirements. Its straight orientation, low connector height of 10.95mm, and compact width of 10.16mm allow for efficient PCB layout. With a tail length of 4.06mm, it ensures a stable connection. Rated for a wide operating temperature range from -65°C to 125°C, it is suitable for harsh environmental conditions. The matte tin termination plating adds durability. Whether for industrial, telecom, or aerospace applications, the GCC49DSXH is a reliable choice for high-speed data transmission.