GCC49DSXI

Heilind Number:SULGCC49DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC49DSXI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC49DSXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:49
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:49
SKU:SULGCC49DSXI

Detailed Description

Featuring a robust design, the GCC49DSXI is a high-performance PA9T & Phosphor Bronze connector perfect for demanding applications. With a current rating of 3A and a voltage resistance of 700VAC, this female connector ensures reliable power transmission. The threaded mount type and thru-hole termination method guarantee secure and stable attachment to your PCB. Its 49 positions, spaced at a pitch of 2.54mm, offer ample connectivity options. The contact material of Phosphor Bronze with gold plating ensures excellent conductivity and durability. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation and compact dimensions of 10.95mm height and 10.16mm width make it versatile for various board-to-board or card edge applications. Trust in the GCC49DSXI for efficient and high-reliability connections in your projects.