| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC49DSXN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 1 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 49 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 49 |
| SKU: | SULGCC49DSXN |
GCC49DSXN
| Heilind Number: | SULGCC49DSXN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC49DSXN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC49DSXN, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features 49 positions and a straight orientation for seamless connectivity. The contact material is made of durable phosphor bronze with gold plating, ensuring reliable signal transmission. Operating at a voltage of 700 VAC and an amperage of 3A, it offers efficient power delivery. The termination method is thru hole, with a tail length of 4.06mm for secure attachment. With an operating temperature range of -65 to 125°C and matte tin termination plating, this connector guarantees stability even in harsh environments. Ideal for industrial and electronic systems, the GCC49DSXN is a top choice for precision engineering.

