GCC50DCAD

Heilind Number:SULGCC50DCAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DCAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DCAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DCAD

Detailed Description

Introducing the GCC50DCAD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 100 gold-plated contacts made from durable phosphor bronze, ensuring reliable conductivity and longevity. With a pitch of 2.54mm, it offers easy compatibility with standard PCB layouts. Operating at voltages up to 700VAC and amperages of 3A, it is suitable for power and signal transmission. The hairpin contact type and right-angle orientation allow for secure connections in tight spaces. With a clearance hole mount and through-hole termination method, installation is efficient and stable. Rated for an extended temperature range of -65 to 125°C, this connector is ideal for use in harsh environments. Its compact size, measuring just 15.49mm in height and 9.4mm in width, makes it perfect for space-constrained designs. Whether in aerospace, defense, or industrial applications, the GCC50DCAD delivers the performance and reliability you need.