GCC50DCAH-S189

Heilind Number:SULGCC50DCAH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DCAH-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DCAH-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DCAH-S189

Detailed Description

The GCC50DCAH-S189 is a high-performance board-to-board connector designed for demanding applications. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable power and signal transmission. With a 3A amperage and 700VAC voltage rating, it is suitable for high-power circuits. The hairpin contact type and right-angle orientation facilitate easy and secure connections in tight spaces. With 100 positions in two rows, it offers ample connectivity options. The termination method is through-hole with a clearance hole mount type, ensuring sturdy attachment to the PCB. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it provides a compact solution for densely populated PCBs. The matte tin termination plating enhances durability. Whether used in aerospace, defense, or industrial electronics, the GCC50DCAH-S189 guarantees high reliability and performance.