GCC50DCAH

Heilind Number:SULGCC50DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DCAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DCAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DCAH

Detailed Description

Introducing the GCC50DCAH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable power and signal transmission. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent performance requirements. The two-row, 100-position layout with a 2.54mm pitch allows for efficient connectivity. Its right-angle orientation and clearance hole mount type offer versatility in installation. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. With matte tin termination plating for durability, this connector is ideal for aerospace, automotive, and industrial applications. Trust the GCC50DCAH for secure and efficient board-to-board connections.