GCC50DCAI-S189

Heilind Number:SULGCC50DCAI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DCAI-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DCAI-S189
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC50DCAI-S189

Detailed Description

Introducing the GCC50DCAI-S189, a high-performance board-to-board PCB connector designed for demanding applications. This connector, featuring a durable PA9T housing and precision-crafted phosphor bronze contacts with gold plating, ensures reliable and low-resistance electrical connections. With a 3A amperage rating and 700VAC voltage capacity, it meets stringent power requirements. The threaded mount and thru-hole termination method guarantee secure assembly, while the hairpin contact type offers efficient signal transmission. Operating flawlessly in harsh environments with a wide temperature range of -65 to 125°C, this connector is ideal for aerospace, military, and industrial use. Its compact dimensions, with a connector height of just .61 inches and width of 9.4mm, make it perfect for space-constrained applications. The GCC50DCAI-S189, with its 2.54mm pitch and 100 positions across two rows, provides high-density connectivity on PCBs. Trust in its matte tin termination plating for long-term durability. Whether for mission-critical systems or high-reliability electronics, this connector, part of our premium selection, delivers uncompromising quality and performance. Elevate your connectivity solutions with the GCC50DCAI-S189.