GCC50DCAI

Heilind Number:SULGCC50DCAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DCAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DCAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DCAI

Detailed Description

Introducing the GCC50DCAI, a high-performance PA9T and Phosphor Bronze connector designed for seamless board-to-board PCB and card edge connections. With a female gender and two rows, this threaded mount type connector offers secure and stable termination through the hole. Featuring gold-plated contact material and a hairpin design, it ensures reliable conductivity with an amperage of 3A and a voltage rating of 700 VAC. With 100 positions spaced at a pitch of 2.54mm, this connector guarantees efficient signal transmission. Its right-angle orientation and 15.49mm height make it space-saving and versatile, suitable for various electronic applications. Operating flawlessly in a wide temperature range from -65 to 125°C, the GCC50DCAI is a dependable choice for demanding environments. Trust in its matte tin termination plating for long-term durability. Explore the world of advanced connectivity with this essential component.