GCC50DCAN-S189

Heilind Number:SULGCC50DCAN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DCAN-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DCAN-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DCAN-S189

Detailed Description

The GCC50DCAN-S189 is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and contact material made of durable phosphor bronze with gold plating, this connector ensures reliable conductivity. With a pitch of 2.54mm and 100 positions spread across 2 rows, it offers ample connectivity options. The hairpin contact type and right-angle orientation facilitate easy mating and disconnection in tight spaces. Operating at a wide temperature range from -65 to 125°C, and with a maximum voltage of 700VAC and amperage of 3A, it guarantees stable performance even in harsh environments. The termination method is through-hole with matte tin plating, ensuring secure and lasting connections. Compact in size with a height of 15.49mm and width of 9.4mm, it is suitable for various PCB designs. Ideal for industrial and commercial use, this connector is a dependable choice for your connectivity needs.