GCC50DCAN-S757

Heilind Number:SULGCC50DCAN-S757
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DCAN-S757
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DCAN-S757
Pitch:.1 in, 2.54 mm
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:MBB
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:17.53 mm, .69 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULGCC50DCAN-S757

Detailed Description

The GCC50DCAN-S757 is a high-performance board-to-board PCB connector designed for demanding applications. With a compact and durable construction, this connector features two rows of female pins, each capable of handling up to 3 A of current at 700 VAC. The contact material is made of reliable Phosphor Bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Its right-angle orientation and 2.54 mm pitch make it ideal for tight spaces on PCBs. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector guarantees reliable performance in harsh environments. Suitable for a variety of industries, including aerospace, defense, and telecommunications, the GCC50DCAN-S757 is a dependable choice for your connectivity needs.