GCC50DCAN

Heilind Number:SULGCC50DCAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DCAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DCAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DCAN

Detailed Description

Introducing the GCC50DCAN, a high-performance Board To Board PCB Connector designed for precision connectivity in electronic applications. This female connector features two rows and a pitch of 2.54mm, ensuring secure and efficient data transmission. With a contact material of Phosphor Bronze and gold plating, it guarantees excellent conductivity and durability. The Hairpin contact type and Right Angle orientation make it ideal for space-saving installations. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent performance standards. Its -65 to 125 °C operating temperature range and Matte Tin termination plating ensure reliability in diverse environments. With 100 positions and a tail length of 2.54mm, it offers versatility in PCB connections. Trust the GCC50DCAN for seamless and reliable board-to-board connections in your electronic projects.