GCC50DCAS

Heilind Number:SULGCC50DCAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DCAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DCAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DCAS

Detailed Description

Introducing the GCC50DCAS, a high-performance board-to-board PCB connector designed for precision and reliability in demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures optimal conductivity and durability. With a current rating of 3A, voltage handling up to 700VAC, and operating temperature range of -65 to 125°C, it guarantees stable performance even in harsh environments. Its unique Hairpin contact design and right-angle orientation allow for secure and efficient connections. With 100 positions in 2 rows, it offers ample connectivity options. The side-hole mount and thru-hole termination method make installation easy and secure. Measuring at .61 inches in height and 9.4mm in width, it's compact yet efficient. Matte Tin termination plating adds to its longevity. Perfect for applications where reliability is paramount, the GCC50DCAS is a top choice for engineers in the aerospace, defense, and industrial sectors.