GCC50DCAT-S189

Heilind Number:SULGCC50DCAT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DCAT-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DCAT-S189
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC50DCAT-S189

Detailed Description

The GCC50DCAT-S189 is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. With a compact pitch of 2.54mm (.1 in) and a dual-row configuration, this connector offers 100 positions for seamless connectivity. Featuring PA9T housing and contact material made of durable phosphor bronze with gold plating, it ensures excellent conductivity and corrosion resistance. The threaded mounting and thru-hole termination method guarantee secure attachment to PCBs. Operating at a wide temperature range of -65 to 125°C, and with a voltage rating of 700 VAC and amperage of 3A, this connector is suitable for various industrial applications. Its right-angle orientation and hairpin contact type provide efficient signal transmission while the matte tin termination plating enhances solderability. With a compact design measuring .61 in (15.49 mm) in height and 9.4 mm (.37 in) in width, the GCC50DCAT-S189 is a reliable solution for high-density interconnectivity.