GCC50DCAT

Heilind Number:SULGCC50DCAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DCAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DCAT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DCAT

Detailed Description

Introducing the GCC50DCAT, a high-performance PA9T & Phosphor Bronze female connector designed for demanding applications. With an amperage rating of 3 A and voltage capability of 700 VAC, this connector ensures reliable power transmission. Featuring two rows with a pitch of 2.54 mm, it offers 100 positions for versatile connectivity. The threaded mount type and through-hole termination method guarantee secure and stable installation. Gold-plated contacts on phosphor bronze ensure excellent conductivity and durability. Operating in a wide temperature range from -65 to 125 °C, it is suitable for harsh environments. The hairpin contact type and right-angle orientation optimize space utilization. With matte tin termination plating, this connector is ideal for board-to-board PCB and card edge connections. Compact in size with a height of 15.49 mm and width of 9.4 mm, it meets stringent performance standards. Trust the GCC50DCAT for high-reliability connectivity in your applications.