GCC50DCBD-S189

Heilind Number:SULGCC50DCBD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DCBD-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DCBD-S189
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:100
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC50DCBD-S189

Detailed Description

Introducing the GCC50DCBD-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable power and signal transmission. With a current rating of 3A and voltage withstand of 700 VAC, it guarantees efficient operation. The female connector, with two rows and right-angle orientation, offers flexibility in installation. Its thru-hole clearance hole mount type and hairpin contact type make assembly easy. Gold-plated phosphor bronze contacts provide excellent conductivity, while matte tin termination plating enhances durability. With 100 positions and a pitch of 2.54mm, it allows for precise connections. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it offers a compact solution for PCB connections. The GCC50DCBD-S189 is the perfect choice for high-reliability applications where performance is critical.