GCC50DCBD

Heilind Number:SULGCC50DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DCBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DCBD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DCBD

Detailed Description

The GCC50DCBD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-crafted Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity even in harsh environments. With a pitch of 2.54mm, it offers precise and secure connections, while its right-angle orientation and clearance hole mount type allow for flexible installation. With a maximum voltage rating of 700VAC and an operating temperature range of -65 to 125°C, it guarantees safe and stable performance. This connector, with 100 positions and a tail length of 4.57mm, is ideal for high-density applications. Its Matte Tin termination plating ensures durability and longevity. Perfect for use in aerospace, defense, and industrial settings, the GCC50DCBD is a trusted solution for mission-critical connectivity needs.