GCC50DCBH

Heilind Number:SULGCC50DCBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DCBH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DCBH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DCBH

Detailed Description

The GCC50DCBH is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and featuring two rows of gold-plated phosphor bronze contacts, this connector ensures reliable signal transmission. Its right-angle orientation and clearance hole mount type offer flexibility in installation. Meeting stringent quality standards, it boasts a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, making it suitable for harsh environments. With 100 positions and a current rating of 3A, it provides ample connectivity options. The hairpin contact design enhances signal integrity, while matte tin termination plating ensures durability. Ideal for aerospace, defense, and industrial systems, the GCC50DCBH guarantees performance and reliability in mission-critical applications.