GCC50DCBI-S189

Heilind Number:SULGCC50DCBI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DCBI-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DCBI-S189
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:100
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC50DCBI-S189

Detailed Description

The GCC50DCBI-S189 PCB connector features a robust construction with PA9T and phosphor bronze materials, ensuring reliable performance in demanding applications. Its 3A amperage and 700VAC voltage rating make it suitable for high-power circuitry. With a female gender and right-angle orientation, it offers versatility in board-to-board connectivity. The hairpin contact type and gold plating guarantee excellent signal transmission quality. Designed for through-hole mounting with a threaded style, installation is secure and stable. This connector, with 100 positions over 2 rows and a 2.54mm pitch, provides ample connectivity options. Operating efficiently in a wide temperature range from -65 to 125°C, it is ideal for use in varied environmental conditions. The matte tin termination plating ensures durability and longevity. A key component in hi-rel systems, the GCC50DCBIS189 is a reliable choice for critical electronic connections.